+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-P28A6-IRN-FT

IR transmitter; 850nm; transparent; P opt: 45÷65mW; 75°; SMD; 100mA


Manufacturer: REFOND

Manufacturer part number:
RF-P28A6-IRN-FT
TME Symbol:
RF-P28A6-IRN-FT

Specification

Manufacturer
REFOND
Type of diode
IR transmitter
Wavelength
850nm
LED lens
transparent
Radiant power
45...65mW
Viewing angle
75°
Operating voltage
1.4...1.6V DC
Mounting
SMD
Dimensions
2.8x3.5x2.11mm
LED current
100mA
Maximum power
160mW
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs REFOND,
*
RF-P28A6-IRN-FT
0 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD