+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-P2S196TS-B38

LED; blue/orange; SMD; 0606; 2.8÷3.5/1.8÷2.4VDC; 1.6x1.6x0.7mm

Manufacturer: REFOND

Manufacturer part number:
RF-P2S196TS-B38
TME Symbol:
RF-P2S196TS-B38

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
blue/orange
Mounting
SMD
Case - inch
0606
Operating voltage
2.8...3.5/1.8...2.4V DC
Dimensions
1.6x1.6x0.7mm
Viewing angle
140°
LED current
20mA
Wavelength
455...465nm, 615...635nm
LED lens
transparent
LED version
bicolour
Luminosity of blue colour
43...150mcd
Luminosity of orange colour
65...150mcd
Gross weight0.013 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-P2S196TS-B38
880 in TME stock
Net price for quantities from 5 pcs - 0.14 USDGross price for quantities from 5 pcs - 0.14 USD
Net price for quantities from 25 pcs - 0.07 USDGross price for quantities from 25 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerReel = 4 000 pcs