+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | REFOND | |
Type of diode | LED | |
LED colour | blue/orange | |
Mounting | SMD | |
Case - inch | 0606 | |
Operating voltage | 2.8...3.5/1.8...2.4V DC | |
Dimensions | 1.6x1.6x0.7mm | |
Viewing angle | 140° | |
LED current | 20mA | |
Wavelength | 465...470nm, 615...625nm | |
LED lens | transparent | |
LED version | bicolour | |
Luminosity of blue colour | 90...195mcd | |
Luminosity of orange colour | 90...195mcd |