+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-P3S115TS-B09

LED; yellow-green/orange; SMD; 1204; 1.8÷2.4/1.8÷2.4VDC; 140°

Manufacturer: REFOND

Manufacturer part number:
RF-P3S115TS-B09
TME Symbol:
RF-P3S115TS-B09

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
yellow-green/orange
Mounting
SMD
Case - inch
1204
Operating voltage
1.8...2.4/1.8...2.4V DC
Dimensions
3.2x1x1.48mm
Viewing angle
140°
LED current
20mA
Wavelength
562.5...570nm, 620...630nm
LED lens
transparent
LED version
bicolour
Luminosity of orange colour
90...200mcd
Luminosity of green colour
30...50mcd
Gross weight0.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-P3S115TS-B09
5911 in TME stock
Net price for quantities from 5 pcs - 0.10 USDGross price for quantities from 5 pcs - 0.10 USD
Net price for quantities from 25 pcs - 0.06 USDGross price for quantities from 25 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs