+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | REFOND | |
Type of diode | LED | |
LED colour | red/yellow | |
Mounting | SMD | |
Case - inch | 1204 | |
Operating voltage | 1.8...2.4/1.8...2.4V DC | |
Dimensions | 3.2x1x1.48mm | |
Viewing angle | 140° | |
LED current | 20mA | |
Wavelength | 585...595nm, 630...640nm | |
LED lens | transparent | |
LED version | bicolour | |
Luminosity of red colour | 40...90mcd | |
Luminosity of yellow colour | 90...200mcd |