+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-P42D6-IPJ-FT

IR transmitter; 930÷940nm; 1.2÷1.5VDC; SMD; Dim: 4.2x2.8x3.3mm


Manufacturer: REFOND

Manufacturer part number:
RF-P42D6-IPJ-FT
TME Symbol:
RF-P42D6-IPJ-FT

Specification

Manufacturer
REFOND
Type of diode
IR transmitter
Wavelength
930...940nm
Operating voltage
1.2...1.5V DC
Vertical/horizontal viewing angle
72/18°
Mounting
SMD
Dimensions
4.2x2.8x3.3mm
LED current
50mA
radiant intensity
30mW/sr
Maximum power
65mW
Gross weight0.081 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs REFOND,
*
RF-P42D6-IPJ-FT
2196 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD