+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-P43D6-IPL-FT

IR transmitter; 930÷940nm; 1.2÷1.4VDC; SMD; Dim: 4.3x3.5x3.85mm


Manufacturer: REFOND

Manufacturer part number:
RF-P43D6-IPL-FT
TME Symbol:
RF-P43D6-IPL-FT

Specification

Manufacturer
REFOND
Type of diode
IR transmitter
Wavelength
930...940nm
Operating voltage
1.2...1.4V DC
Vertical/horizontal viewing angle
73/22°
Mounting
SMD
Dimensions
4.3x3.5x3.85mm
LED current
50mA
radiant intensity
35mW/sr
Maximum power
65mW
Gross weight0.109 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs REFOND,
*
RF-P43D6-IPL-FT
2455 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 25 pcs - 0.10 USDGross price for quantities from 25 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2500 pcs - 0.05 USDGross price for quantities from 2500 pcs - 0.05 USD
Packaging method by the manufacturer:Reel = 2 500 pcs