+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-SA15IS-AY1

LED; yellow; SMD; 1.7÷2.4VDC; 1.6x1.7x1.6mm; 110°; 20mA

Manufacturer: REFOND

Manufacturer part number:
RF-SA15IS-AY1
TME Symbol:
RF-SA15IS-AY1

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
yellow
Mounting
SMD
Operating voltage
1.7...2.4V DC
Dimensions
1.6x1.7x1.6mm
Viewing angle
110°
LED current
20mA
LEDs' features
black body
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-SA15IS-AY1
0 in TME stock
No. of pieces (Multiplicity: 10 500)
Product for special order