+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-SA28IS-AY1

LED; yellow; SMD; PLCC6; 1.7÷2.4VDC; 2.8x2.8x2.5mm; 110°; 25mA

Manufacturer: REFOND

Manufacturer part number:
RF-SA28IS-AY1
TME Symbol:
RF-SA28IS-AY1

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case
PLCC6
Operating voltage
1.7...2.4V DC
Dimensions
2.8x2.8x2.5mm
Viewing angle
110°
LED current
25mA
LEDs' features
black body
Gross weight0.042 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-SA28IS-AY1
2900 in TME stock
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
No. of pieces (Multiplicity: 3 000)
Product for special order
Packaging method by the manufacturerReel = 3 000 pcs