+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-W1SA35IS-A47

LED; RGB; SMD; 1.7÷2.4/2.7÷3.4/2.7÷3.4VDC; 3.7x3.5x2.8mm; 110°


Manufacturer: REFOND

Manufacturer part number:
RF-W1SA35IS-A47
TME Symbol:
RF-W1SA35IS-A47

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
RGB
Mounting
SMD
Operating voltage
1.7...2.4/2.7...3.4/2.7...3.4V DC
Dimensions
3.7x3.5x2.8mm
Viewing angle
110°
LED current
20/20/20mA
Wavelength
464...474nm, 518...530nm, 618...628nm
LED version
tricolour
Luminosity of red colour
500...650mcd
Luminosity of blue colour
290...380mcd
Luminosity of green colour
1200...1500mcd
LEDs' features
black body
Gross weight0.086 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-W1SA35IS-A47
3620 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 200 pcs - 0.08 USDGross price for quantities from 200 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
Net price for quantities from 6000 pcs - 0.05 USDGross price for quantities from 6000 pcs - 0.05 USD
Packaging method by the manufacturer:Reel = 4 000 pcs