+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-W1SA35IS-M42

LED; RGB; SMD; 1.7÷2.4/2.7÷3.4/2.7÷3.4VDC; 3.7x3.5x2.8mm; 110°

Manufacturer: REFOND

Manufacturer part number:
RF-W1SA35IS-M42
TME Symbol:
RF-W1SA35IS-M42

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
RGB
Mounting
SMD
Operating voltage
1.7...2.4/2.7...3.4/2.7...3.4V DC
Dimensions
3.7x3.5x2.8mm
Viewing angle
110°
LED current
20/20/20mA
Wavelength
464...474nm, 518...530nm, 618...628nm
LED version
tricolour
Luminosity of red colour
920...1200mcd
Luminosity of blue colour
390...510mcd
Luminosity of green colour
1770...2300mcd
LEDs' features
black body
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-W1SA35IS-M42
3520 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerReel = 3 000 pcs