+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | REFOND | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Case - inch | 1204 | |
Operating voltage | 1.8...2.4/3...3.4/3...3.4V DC | |
Dimensions | 3.2x1x1.48mm | |
Viewing angle | 140° | |
LED current | 20mA | |
Wavelength | 465...475nm, 517.5...525nm, 630...640nm | |
LED lens | transparent | |
LED version | tricolour | |
Luminosity of red colour | 40...80mcd | |
Luminosity of blue colour | 90...260mcd | |
Luminosity of green colour | 260...900mcd | |
Common electrode | anode |