+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | REFOND | |
Type of diode | LED | |
LED colour | green/blue/orange | |
Mounting | SMD | |
Case - inch | 1206 | |
Operating voltage | 2.8...3.4/2.8...3.4/1.8...2.4V DC | |
Dimensions | 3.2x2.7x0.7mm | |
Viewing angle | 140° | |
LED current | 20mA | |
Wavelength | 467.5...475nm, 517.5...525nm, 620...630nm | |
LED lens | transparent | |
LED version | tricolour | |
Luminosity of blue colour | 60...260mcd | |
Luminosity of orange colour | 90...180mcd | |
Luminosity of green colour | 260...900mcd | |
Common electrode | anode |