+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-W2S155TS-A37

LED; green/blue/yellow; SMD; 1206; 2.8÷3.4/2.8÷3.4/1.8÷2.4VDC

Manufacturer: REFOND

Manufacturer part number:
RF-W2S155TS-A37
TME Symbol:
RF-W2S155TS-A37

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
green/blue/yellow
Mounting
SMD
Case - inch
1206
Operating voltage
2.8...3.4/2.8...3.4/1.8...2.4V DC
Dimensions
3.2x2.7x0.7mm
Viewing angle
140°
LED current
20mA
Wavelength
467.5...475nm, 517.5...525nm, 585...595nm
LED lens
transparent
LED version
tricolour
Luminosity of blue colour
60...260mcd
Luminosity of green colour
260...900mcd
Luminosity of yellow colour
90...200mcd
Common electrode
anode
Gross weight0.018 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-W2S155TS-A37
2780 in TME stock
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 25 pcs - 0.10 USDGross price for quantities from 25 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
No. of pieces (Multiplicity: 5)
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs