+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | REFOND | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Operating voltage | 1.7...2.4/2.5...3.3/2.5...3.3V DC | |
Dimensions | 1.3x1.4x1.4mm | |
Viewing angle | 110° | |
LED current | 10/10/5mA | |
Wavelength | 464...474nm, 518...530nm, 618...628nm | |
LED version | tricolour | |
Luminosity of red colour | 150...180mcd | |
Luminosity of blue colour | 46...55mcd | |
Luminosity of green colour | 365...440mcd | |
LEDs' features | black body, black front | |
Common electrode | anode |