+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | REFOND | |
Type of diode | LED | |
LED colour | RGBW | |
Mounting | SMD | |
Case | PLCC10 | |
Case - mm | 5050 | |
Operating voltage | 2...2.4/2.95...3.45/3...3.4/2.7...2.95V DC | |
Dimensions | 5.4x5x1.65mm | |
Viewing angle | 114...123° | |
LED current | 20mA | |
Wavelength | 465...470nm, 518...524nm, 617.5...623.5nm | |
LED lens | diffused, transparent, yellow | |
LED version | fivecolour | |
Luminosity of red colour | 800...1200mcd | |
Luminosity of blue colour | 350...560mcd | |
Luminosity of green colour | 1400...2200mcd | |
Colour temperature | 2400-6500K | |
Luminosity of white colour | 3.5...8.5/6.5...9lm |