+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | REFOND | |
Type of diode | programmable LED | |
LED colour | RGB | |
Mounting | SMD | |
Case | PLCC4 | |
Case - mm | 5050 | |
Operating voltage | 3.5...5.5V DC | |
Dimensions | 5x5x1.58mm | |
Wavelength | 465...475nm, 520...530nm, 619...624nm | |
LED lens | transparent | |
LED version | tricolour | |
Luminosity of red colour | 280...484(typ)-650mcd | |
Luminosity of blue colour | 150...265(typ)-450mcd | |
Luminosity of green colour | 900...1284(typ)-1500mcd |