+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | REFOND | |
Type of diode | LED | |
LED colour | white cold | |
Mounting | SMD | |
Case - inch | 0805 | |
Luminosity | 400...900mcd | |
Viewing angle | 140° | |
LED current | 20mA | |
Dimensions | 2x1.25x0.7mm | |
LED lens | diffused, yellow | |
Operating voltage | 2.6...3.5V DC |