+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-YUB190TS-CA

LED; yellow; SMD; 0603; 70÷200mcd; 1.8÷2.4VDC; 1.6x0.8x0.7mm; 140°

Manufacturer: REFOND

Manufacturer part number:
RF-YUB190TS-CA
TME Symbol:
RF-YUB190TS-CA

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - inch
0603
Luminosity
70...200mcd
Operating voltage
1.8...2.4V DC
Dimensions
1.6x0.8x0.7mm
Viewing angle
140°
LED current
20mA
Wavelength
585...595nm
LED lens
transparent
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-YUB190TS-CA
15600 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
Net price for quantities from 8000 pcs - 0.03 USDGross price for quantities from 8000 pcs - 0.03 USD
Packaging method by the manufacturer:Reel = 4 000 pcs