+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF-YURI35TS-AF-N

LED; yellow; SMD; PLCC2; 5÷8lm; 1.8÷2.5VDC; 2.8x3.5x0.8mm; 120°


Manufacturer: REFOND

Manufacturer part number:
RF-YURI35TS-AF-N
TME Symbol:
RF-YURI35TS-AF-N

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
5...8lm
Operating voltage
1.8...2.5V DC
Dimensions
2.8x3.5x0.8mm
Viewing angle
120°
LED current
60mA
Wavelength
585...595nm
LED lens
transparent
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-YURI35TS-AF-N
4665 in TME stock
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 4 000 pcs