+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | REFOND | |
Type of diode | LED | |
LED colour | yellow | |
Mounting | SMD | |
Case | PLCC2 | |
Case - mm | 3528 | |
Luminosity | 14...24lm | |
Operating voltage | 1.6...2.6V DC | |
Dimensions | 2.8x3.5x0.8mm | |
Viewing angle | 120° | |
LED current | 150mA | |
Wavelength | 585...595nm | |
LED lens | transparent |