+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF071MM2STFTR

Diode: rectifying; SMD; 200V; 0.7A; 25ns; SOD123F; Ufmax: 0.85V


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RF071MM2STFTR
TME Symbol:
RF071MM2STFTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
0.7A
Reverse recovery time
25ns
Semiconductor structure
single diode
Case
SOD123F
Max. forward voltage
0.85V
Max. forward impulse current
15A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ROHM SEMICONDUCTOR,
*
RF071MM2STFTR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD