+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF1-1B-DC-2-B-1

ROCKER; SPST; Pos: 2; OFF-(ON); 10A/24VDC; black; RF; Rcont max: 50mΩ


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
RF1-1B-DC-2-B-1
TME Symbol:
RF1-1B-DC-2-B-1

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
Switching method
OFF-(ON)
DC contacts rating @R
10A / 24V DC
Key button colour
black
Illumination
none
Manufacturer series
RF
Max. contact resistance:
50mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
4.8x0.8mm
Button marking
O-I
Shape
rectangular
Button shape
rectangular
Contact material
copper alloy
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mounting
on panel
Operating temperature
-25...85°C
Gross weight3.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SWITCH COMPONENTS,
See other products from this series.:
*
RF1-1B-DC-2-B-1
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 25 pcs - 1.96 USDGross price for quantities from 25 pcs - 1.96 USD
Net price for quantities from 50 pcs - 1.83 USDGross price for quantities from 50 pcs - 1.83 USD
Net price for quantities from 100 pcs - 1.70 USDGross price for quantities from 100 pcs - 1.70 USD