+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | FIX&FASTEN | |
Type of mounting element | self-adhesive foot | |
Colour | black | |
Material | rubber | |
A dimension | 14mm | |
B dimension | 5mm | |
C dimension | 3.6mm |