+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF3500D-AYW-MNG1

Display: TFT; 5"; 720x1280; Illumin: LED; Dim: 73.3x127.6x3.45mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RF3500D-AYW-MNG1
TME Symbol:
RF3500D-AYW-MNG1

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
720x1280
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
63.1x111.4mm
Dimensions
73.3x127.6x3.45mm
Colour
black
Luminosity
250cd/m2
Connector pinout layout
1x6, 1x40
Number of pins
46
Tape pitch
0.5mm
Backlight colour
white
Kind of controller
ILI9881C
Touchpad
capacitive
Interface
  • DSI
  • MIPI
Supply voltage
  • 2.5...3.6V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RF3500D-AYW-MNG1
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order