+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 5" | |
Display resolution | 720x1280 | |
Display features | anti-glare glass | |
Illumination | LED | |
Contrast | 800:1 | |
Window dimensions (H x W) | 62.1x110.4mm | |
Dimensions | 68.4x122.7x4.6mm | |
Colour | RGB | |
Interface | MIPI | |
Luminosity | 600cd/m2 | |
Connector pinout layout | 1x40 | |
Number of pins | 40 | |
Tape pitch | 0.5mm | |
Backlight colour | white | |
Kind of controller | ILI9881C | |
Touchpad | none |