+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF41010N-AYW-LNN

Display: TFT; 10.1"; 1920x1200; Illumin: LED; RGB; Interface: LVDS


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RF41010N-AYW-LNN
TME Symbol:
RF41010N-AYW-LNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
10.1"
Display resolution
1920x1200
Illumination
LED
Contrast
900:1
Window dimensions (H x W)
216.8x135.5mm
Dimensions
231.4x152.3x9.1mm
Colour
RGB
Interface
LVDS
Luminosity
500cd/m2
Connector pinout layout
1x45
Number of pins
45
Backlight colour
white
Kind of controller
FL5893DA
Touchpad
none
Supply voltage
  • 3...3.6V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RF41010N-AYW-LNN
0 in TME stock
Net price for quantities from 1 pcs - 118.04 USDGross price for quantities from 1 pcs - 118.04 USD
Net price for quantities from 3 pcs - 114.08 USDGross price for quantities from 3 pcs - 114.08 USD
Net price for quantities from 10 pcs - 110.11 USDGross price for quantities from 10 pcs - 110.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.