+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RF601BM2DTL

Diode: rectifying; SMD; 200V; 6A; 25ns; DPAK; Ufmax: 0.93V; Ifsm: 60A


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RF601BM2DTL
TME Symbol:
RF601BM2DTL

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
6A
Reverse recovery time
25ns
Semiconductor structure
common cathode, double
Case
DPAK
Max. forward voltage
0.93V
Max. forward impulse current
60A
Kind of package
reel, tape
Gross weight0.372 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ROHM SEMICONDUCTOR,
*
RF601BM2DTL
672 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Packaging method by the manufacturer:Reel = 2 500 pcs