+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFA180F-ALW-DNN

Display: TFT; 1.77"; 128x160; Illumin: LED; Dim: 45.83x34x2.65mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFA180F-ALW-DNN
TME Symbol:
RFA180F-ALW-DNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
1.77"
Display resolution
128x160
Display features
anti-glare glass
Illumination
LED
Window dimensions (H x W)
28.03x35.04mm
Dimensions
45.83x34x2.65mm
Colour
RGB
Interface
16bit MCU
Luminosity
500cd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.5mm
Backlight colour
white
Kind of controller
ST7735S
Touchpad
none
Supply voltage
  • 2.5...4.8V DC
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS
*
RFA180F-ALW-DNN
Product withdrawn from the offer
Use the specification table below to search for similar products