+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFAD-SA3SA2-01-N-A

Coupler; SMA female x2; PTFE; 50Ω; brass; 6GHz; Type: with seal


Manufacturer: GCT

Manufacturer part number:
RFAD-SA3SA2-01-N-A
TME Symbol:
RFAD-SA3SA2-01-N-A

Specification

Manufacturer
GCT
Type of transition
coupler
Cable/adapter structure
SMA female x2
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Max. frequency
6GHz
Connector variant
with seal
Contact plating
gold-plated
IP rating
IP67
Contact material
brass
Gasket material
silicone rubber
Operating temperature
-55...125°C
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF adapters GCT,
*
RFAD-SA3SA2-01-N-A
32 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.62 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 5 pcs - 3.37 USDGross price for quantities from 5 pcs - 3.37 USD
Net price for quantities from 10 pcs - 3.18 USDGross price for quantities from 10 pcs - 3.18 USD
Net price for quantities from 25 pcs - 2.88 USDGross price for quantities from 25 pcs - 2.88 USD
Net price for quantities from 90 pcs - 2.55 USDGross price for quantities from 90 pcs - 2.55 USD
Net price for quantities from 270 pcs - 2.37 USDGross price for quantities from 270 pcs - 2.37 USD
Packaging method by the manufacturer:Tray = 90 pcs