+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFC350M-EIW-DRN

Display: TFT; 3.5"; 320x240; Illumin: LED; Dim: 100x66.44x5.76mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFC350M-EIW-DRN
TME Symbol:
RFC350M-EIW-DRN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
320x240
Illumination
LED
Window dimensions (H x W)
70.08x52.56mm
Dimensions
100x66.44x5.76mm
Colour
RGB
Luminosity
420cd/m2
Connector pinout layout
1x12
Number of pins
12
Backlight colour
white
Microcontroller
PIC24
Contacts pitch
2.54mm
Touchpad
none
Part status
Not recommended for new designs
Interface
  • SPI
  • UART
Supply voltage
  • 4.5...5.5V DC
Gross weight60.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFC350M-EIW-DRN
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 30.00 USDGross price for quantities from 1 pcs - 30.00 USD
Net price for quantities from 3 pcs - 28.56 USDGross price for quantities from 3 pcs - 28.56 USD