+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFD-9-144-76-27-A5

Ferrite: plate; D-Sub; 44Ω; 14.4x7.6x2.7mm; Holes no: 16


Manufacturer: RICHCO

Manufacturer part number:
RFD-9-144-76-27-A5
TME Symbol:
RFD-9-144-76-27-A5

Specification

Manufacturer
RICHCO
Type of ferrite
plate
Ferrite application
D-Sub
Impedance at 25MHz
44Ω
Impedance at 100MHz
70Ω
Body dimensions
14.4x7.6x2.7mm
Number of holes
16
Holes pitch
2.77 x 2.85mm
Gross weight1.083 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFD-9-144-76-27-A5
0 in TME stock
Net price for quantities from 1260 pcs - 0.67 USDGross price for quantities from 1260 pcs - 0.67 USD
No. of pieces (Multiplicity: 1 260)
Minimum order quantity: 1 260.
Multiplicity: 1 260.