+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 4.3" | |
Display resolution | 480x272 | |
Illumination | LED | |
Window dimensions (H x W) | 98.7x57.5mm | |
Dimensions | 105.5x67.2x4.05mm | |
Colour | RGB | |
Interface | 24bit RGB | |
Luminosity | 700cd/m2 | |
Connector pinout layout | 1x40 | |
Number of pins | 40 | |
Tape pitch | 0.5mm | |
Backlight colour | white | |
Touchpad | resistance |