+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFE430V-AZH-DNN

Display: TFT; 4.3"; 480x272; Illumin: LED; Dim: 105.5x67.2x2.95mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFE430V-AZH-DNN
TME Symbol:
RFE430V-AZH-DNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Illumination
LED
Window dimensions (H x W)
98.9x57.7mm
Dimensions
105.5x67.2x2.95mm
Colour
RGB
Interface
24bit RGB
Luminosity
800cd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.5mm
Backlight colour
white
Touchpad
none
Supply voltage
  • 3.1...3.5V DC
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFE430V-AZH-DNN
0 in TME stock
No. of pieces (Multiplicity: 11)
Minimum order quantity: 11.
Multiplicity: 11.
Product for special order