+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 4.3" | |
Display resolution | 480x272 | |
Illumination | LED | |
Contrast | 800:1 | |
Window dimensions (H x W) | 95.04x53.856mm | |
Dimensions | 105.5x84.2x22.23mm | |
Colour | RGB | |
Interface | HDMI | |
Luminosity | 700cd/m2 | |
Connector pinout layout | 2x20 | |
Number of pins | 40 | |
Backlight colour | white | |
Kind of controller | TFP401 | |
Contacts pitch | 2.54mm | |
Touchpad | resistance | |
Application - series/manufacturer | Raspberry Pi |