+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RAYSTAR OPTRONICS
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 10.2" | |
Display resolution | 800x480 | |
Display features | anti-glare glass | |
Illumination | LED | |
Contrast | 300:1 | |
Window dimensions (H x W) | 222x132.48mm | |
Dimensions | 235x145.8x12.2mm | |
Colour | RGB | |
Luminosity | 200...250cd/m2 | |
Connector pinout layout | 1x36 | |
Number of pins | 36 | |
Tape pitch | 0.5mm | |
Backlight colour | white | |
Microcontroller | SSD1963 | |
Touchpad | resistance |