+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFF500F-AYW-DNS

Display: TFT; 5"; 800x480; Illumin: LED; Dim: 120.7x75.8x4.3mm; RGB


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFF500F-AYW-DNS
TME Symbol:
RFF500F-AYW-DNS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Display features
anti-glare glass
Illumination
LED
Contrast
1000:1
Window dimensions (H x W)
108x64.8mm
Dimensions
120.7x75.8x4.3mm
Colour
RGB
Interface
24bit RGB
Luminosity
250...350cd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.5mm
Backlight colour
white
Kind of controller
ST7262
Touchpad
none
Supply voltage
  • 3.1...3.6V DC
Gross weight77.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFF500F-AYW-DNS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.16 USDGross price for quantities from 1 pcs - 37.16 USD
Net price for quantities from 3 pcs - 34.78 USDGross price for quantities from 3 pcs - 34.78 USD
Net price for quantities from 4 pcs - 33.57 USDGross price for quantities from 4 pcs - 33.57 USD
Net price for quantities from 8 pcs - 31.58 USDGross price for quantities from 8 pcs - 31.58 USD
Net price for quantities from 24 pcs - 29.78 USDGross price for quantities from 24 pcs - 29.78 USD
Packaging method by the manufacturer:Tray = 4 pcs