+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFF50VF-1YH-DHN

Display: TFT; 5"; 800x480; Illumin: LED; Dim: 120.7x75.8x21.5mm; RGB


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFF50VF-1YH-DHN
TME Symbol:
RFF50VF-1YH-DHN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Display features
anti-glare glass
Illumination
LED
Contrast
1000:1
Window dimensions (H x W)
108x64.8mm
Dimensions
120.7x75.8x21.5mm
Colour
RGB
Interface
HDMI
Luminosity
1kcd/m2
Connector pinout layout
2x10
Number of pins
20
Backlight colour
white
Kind of controller
TFP401
Touchpad
none
Application - series/manufacturer
Raspberry Pi
Supply voltage
  • 4.9...5.1V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFF50VF-1YH-DHN
0 in TME stock
Net price for quantities from 1 pcs - 51.38 USDGross price for quantities from 1 pcs - 51.38 USD
Net price for quantities from 3 pcs - 47.96 USDGross price for quantities from 3 pcs - 47.96 USD
Net price for quantities from 5 pcs - 45.95 USDGross price for quantities from 5 pcs - 45.95 USD
Net price for quantities from 10 pcs - 44.14 USDGross price for quantities from 10 pcs - 44.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.