+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFF700A9-AWW-DNN

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 165.8x106.61x6.5mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFF700A9-AWW-DNN
TME Symbol:
RFF700A9-AWW-DNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Contrast
1000:1
Window dimensions (H x W)
152.4x91.44mm
Dimensions
165.8x106.61x6.5mm
Colour
RGB
Interface
24bit RGB
Luminosity
500cd/m2
Connector pinout layout
1x50
Number of pins
50
Tape pitch
0.5mm
Backlight colour
white
Kind of controller
HX8249-A, HX8678-C
Touchpad
none
Supply voltage
  • 2.7...3.6V DC
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFF700A9-AWW-DNN
0 in TME stock
Net price for quantities from 1 pcs - 65.34 USDGross price for quantities from 1 pcs - 65.34 USD
Net price for quantities from 3 pcs - 62.94 USDGross price for quantities from 3 pcs - 62.94 USD
Net price for quantities from 10 pcs - 60.64 USDGross price for quantities from 10 pcs - 60.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.