+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFF700B4-AIH-DNS

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 165x100x7.2mm; RGB

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFF700B4-AIH-DNS
TME Symbol:
RFF700B4-AIH-DNS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Window dimensions (H x W)
154.08x85.92mm
Dimensions
165x100x7.2mm
Colour
RGB
Interface
24bit RGB
Luminosity
600cd/m2
Connector pinout layout
1x4, 1x50
Number of pins
54
Backlight colour
white
Kind of controller
HX8264, HX8664
Touchpad
resistance
Gross weight195.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFF700B4-AIH-DNS
3 in TME stock
Net price for quantities from 1 pcs - 42.34 USDGross price for quantities from 1 pcs - 42.34 USD
Net price for quantities from 3 pcs - 39.51 USDGross price for quantities from 3 pcs - 39.51 USD
Net price for quantities from 10 pcs - 36.69 USDGross price for quantities from 10 pcs - 36.69 USD
No. of pieces (Multiplicity: 1)