+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFF700B6-AWH-LNN

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 169.8x109.7x10mm; RGB


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFF700B6-AWH-LNN
TME Symbol:
RFF700B6-AWH-LNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Contrast
1000:1
Window dimensions (H x W)
152.4x91.44mm
Dimensions
169.8x109.7x10mm
Colour
RGB
Interface
LVDS
Luminosity
800...1100cd/m2
Connector pinout layout
1x6, 1x20
Number of pins
26
Backlight colour
white
Kind of controller
HX8249-A, HX8678-C
Touchpad
none
Supply voltage
  • 2.7...3.6V DC
Gross weight130 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFF700B6-AWH-LNN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.
Product for special order