+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RAYSTAR OPTRONICS
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 7" | |
Display resolution | 800x480 | |
Illumination | LED | |
Contrast | 1000:1 | |
Window dimensions (H x W) | 152.4x91.44mm | |
Dimensions | 165.8x106.61x12.95mm | |
Colour | RGB | |
Interface | 18bit RGB | |
Luminosity | 700...800cd/m2 | |
Connector pinout layout | 1x10, 1x40 | |
Number of pins | 50 | |
Tape pitch | 0.5mm | |
Backlight colour | white | |
Kind of controller | HX8249-A, HX8678-C | |
Touchpad | capacitive |