+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 5.7" | |
Display resolution | 640x480 | |
Illumination | LED | |
Contrast | 250:1 | |
Window dimensions (H x W) | 117.5x88.7mm | |
Dimensions | 125x98.8x7.5mm | |
Colour | RGB | |
Luminosity | 500cd/m2 | |
Connector pinout layout | 1x50 | |
Number of pins | 50 | |
Tape pitch | 0.3mm | |
Backlight colour | white | |
Touchpad | none |