+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFH1010J-AYH-MNB

Display: TFT; 10.1"; 1024x600; Illumin: LED; Dim: 235x143x8.78mm


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFH1010J-AYH-MNB
TME Symbol:
RFH1010J-AYH-MNB

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
10.1"
Display resolution
1024x600
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
222.72x125.28mm
Dimensions
235x143x8.78mm
Colour
RGB
Interface
MIPI
Luminosity
800...900cd/m2
Connector pinout layout
1x10, 1x30
Number of pins
40
Tape pitch
0.5mm
Backlight colour
white
Kind of controller
EK73217BCGA, EK79007AD3
Touchpad
capacitive
Supply voltage
  • 3...3.6V DC
Gross weight567.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFH1010J-AYH-MNB
0 in TME stock
No. of pieces (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.
Product for special order