+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFH700A8-AYH-DNN

Display: TFT; 7"; 1024x600; Illumin: LED; Dim: 169.9x103.4x5.6mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFH700A8-AYH-DNN
TME Symbol:
RFH700A8-AYH-DNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
1024x600
Display features
anti-glare glass
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
154.21x85.92mm
Dimensions
169.9x103.4x5.6mm
Colour
RGB
Interface
24bit RGB
Luminosity
1100cd/m2
Number of pins
50
Backlight colour
white
Kind of controller
EK79001HK + EK73215BCGA
Touchpad
none
Supply voltage
  • 3...3.6V DC
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFH700A8-AYH-DNN
0 in TME stock
No. of pieces (Multiplicity: 500)
Product for special order