+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RAYSTAR OPTRONICS
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 7" | |
Display resolution | 1024x600 | |
Display features | anti-glare glass | |
Illumination | LED | |
Contrast | 800:1 | |
Window dimensions (H x W) | 154.2114x85.92mm | |
Dimensions | 169.9x103.4x5.6mm | |
Colour | RGB | |
Interface | MIPI | |
Luminosity | 1000...1100cd/m2 | |
Connector pinout layout | 1x30 | |
Number of pins | 30 | |
Tape pitch | 0.5mm | |
Backlight colour | white | |
Kind of controller | EK73217BCGA, EK79007AD3 | |
Touchpad | none |