+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFH700A8-AYW-LNS

Display: TFT; 7"; 1024x600; Illumin: LED; Dim: 169.9x103.4x7.1mm


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFH700A8-AYW-LNS
TME Symbol:
RFH700A8-AYW-LNS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
1024x600
Display features
anti-glare glass
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
169.9x103.4mm
Dimensions
169.9x103.4x7.1mm
Colour
RGB
Interface
LVDS
Luminosity
400cd/m2
Connector pinout layout
1x4, 1x40
Number of pins
44
Tape pitch
0.35mm
Backlight colour
white
Kind of controller
ST5021, ST5651
Touchpad
resistance
Supply voltage
  • 3...3.6V DC
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFH700A8-AYW-LNS
0 in TME stock
Net price for quantities from 1 pcs - 42.31 USDGross price for quantities from 1 pcs - 42.31 USD
Net price for quantities from 3 pcs - 39.50 USDGross price for quantities from 3 pcs - 39.50 USD
Net price for quantities from 5 pcs - 38.96 USDGross price for quantities from 5 pcs - 38.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.