+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFH700D5-AWW-MNN

Display: TFT; 7"; 1024x600; Illumin: LED; Dim: 169.9x103.4x5.6mm


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFH700D5-AWW-MNN
TME Symbol:
RFH700D5-AWW-MNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
1024x600
Illumination
LED
Contrast
1000:1
Window dimensions (H x W)
154.21x85.92mm
Dimensions
169.9x103.4x5.6mm
Colour
RGB
Interface
MIPI
Luminosity
600cd/m2
Connector pinout layout
1x30
Number of pins
30
Backlight colour
white
Kind of controller
JD9165BA
Touchpad
none
Supply voltage
  • 1.71...1.89V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFH700D5-AWW-MNN
0 in TME stock
Net price for quantities from 1 pcs - 25.61 USDGross price for quantities from 1 pcs - 25.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.