+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RFH70VA8-1YW-LHS

Display: TFT; 7"; 1024x600; Illumin: LED; Dim: 169.9x103.4x26.3mm


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFH70VA8-1YW-LHS
TME Symbol:
RFH70VA8-1YW-LHS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
1024x600
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
154.2144x85.92mm
Dimensions
169.9x103.4x26.3mm
Colour
RGB
Interface
HDMI
Luminosity
400cd/m2
Connector pinout layout
2x20
Number of pins
40
Backlight colour
white
Kind of controller
TFP401
Touchpad
resistance
Application - series/manufacturer
Raspberry Pi
Supply voltage
  • 4.9...5.1V DC
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFH70VA8-1YW-LHS
0 in TME stock
Net price for quantities from 1 pcs - 83.63 USDGross price for quantities from 1 pcs - 83.63 USD
Net price for quantities from 3 pcs - 81.05 USDGross price for quantities from 3 pcs - 81.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.