+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20926110901

RFID; Range: 3m; 5x3.5x15mm; Transponder: RFID; 860÷868MHz


Manufacturer: HARTING

Manufacturer part number:
20926110901
TME Symbol:
RFID-IT-86-S

Specification

Manufacturer
HARTING
Type of communications module
RFID
Range
3m
Dimensions
5x3.5x15mm
Kind of transponder
RFID
Frequency
860...868MHz
Gross weight0.656 g
Certificates
See other products in this category: RFID modules and readers HARTING,
*
20926110901
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.69 USDGross price for quantities from 1 pcs - 5.69 USD
Packaging method by the manufacturer:
Bag = 10 pcs